Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1281-38-NCopy
Newark Part No.68X4882
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 35+ | $9.500 |
| 50+ | $8.930 |
| 100+ | $8.470 |
| 200+ | $7.790 |
Price for:Each
Minimum: 35
Multiple: 35
$332.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1281-38-NCopy
Newark Part No.68X4882
Technical Datasheet
Spacer MaterialNylon (Polyamide)
Overall Length9.53mm
Outer Diameter19.05mm
Inner Diameter9.65mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Nylon (Polyamide)
Outer Diameter
19.05mm
Spacer Type
Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
9.53mm
Inner Diameter
9.65mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
