Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1283-31-SCopy
Newark Part No.99W1735
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 37+ | $5.150 |
| 100+ | $4.980 |
| 500+ | $4.850 |
| 1000+ | $4.670 |
Price for:Each
Minimum: 37
Multiple: 37
$190.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Spacer Material
Steel
Outer Diameter
19.05mm
Spacer Type
Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
12.7mm
Inner Diameter
8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
