Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No4750-5Copy
Newark Part No.01AH3000
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.872 |
| 25+ | $0.796 |
| 50+ | $0.749 |
| 100+ | $0.700 |
| 250+ | $0.649 |
| 500+ | $0.497 |
| 1000+ | $0.434 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No4750-5Copy
Newark Part No.01AH3000
Technical Datasheet
Accessory TypeJack Screw
For Use WithRAF Electronic Hardware D-Type Cable Connectors
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Head Height4.76mm
Screw Length11.11mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jack Screw
Thread Size - Metric
-
Screw Head Height
4.76mm
Product Range
-
For Use With
RAF Electronic Hardware D-Type Cable Connectors
Thread Size - Imperial
4-40
Screw Length
11.11mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
