Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No4750-7Copy
Newark Part No.01AH3002
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.580 |
Price for:Each
Minimum: 385
Multiple: 1
$2,148.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No4750-7Copy
Newark Part No.01AH3002
Technical Datasheet
Accessory TypeJack Screw
For Use WithRAF Electronic Hardware D-Type Cable Connectors
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Head Height4.76mm
Screw Length14.3mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jack Screw
Thread Size - Metric
-
Screw Head Height
4.76mm
Product Range
-
For Use With
RAF Electronic Hardware D-Type Cable Connectors
Thread Size - Imperial
4-40
Screw Length
14.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
