Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No6902-SSCopy
Newark Part No.01AH3005
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 100+ | $1.920 |
| 500+ | $1.670 |
| 1000+ | $1.540 |
Price for:Each
Minimum: 209
Multiple: 1
$401.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No6902-SSCopy
Newark Part No.01AH3005
Technical Datasheet
Thread Size - Imperial4-40
Thread Size - Metric-
Screw Length8.73mm
Fastener Plating-
Fastener MaterialStainless Steel
Screw Head StyleHex Socket
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
4-40
Screw Length
8.73mm
Fastener Material
Stainless Steel
Product Range
-
Thread Size - Metric
-
Fastener Plating
-
Screw Head Style
Hex Socket
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
