Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No8128-832-A-24Copy
Newark Part No.01AH3020
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 6+ | $16.480 |
| 100+ | $15.270 |
| 500+ | $14.560 |
| 1000+ | $13.750 |
Price for:Each
Minimum: 6
Multiple: 6
$98.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No8128-832-A-24Copy
Newark Part No.01AH3020
Technical Datasheet
Fixing Centers76.2mm
Handle MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial8-32 UNC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fixing Centers
76.2mm
Thread Size - Metric
-
Product Range
-
Handle Material
Aluminum
Thread Size - Imperial
8-32 UNC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 8128-832-A-24
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
