Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0289-SSCopy
Newark Part No.27T7487
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 193+ | $2.370 |
| 500+ | $2.050 |
| 1000+ | $1.890 |
Price for:Each
Minimum: 193
Multiple: 1
$457.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0289-SSCopy
Newark Part No.27T7487
Technical Datasheet
Screw Head StylePan Head Slotted
Thread Size - MetricM3
Screw Length16mm
Fastener MaterialStainless Steel
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Screw Head Style
Pan Head Slotted
Screw Length
16mm
Product Range
-
Thread Size - Metric
M3
Fastener Material
Stainless Steel
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
