Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2147-3005-SSCopy
Newark Part No.27T8110
Product Range3005-SS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 150+ | $1.300 |
| 500+ | $1.240 |
| 1000+ | $1.210 |
Price for:Each
Minimum: 150
Multiple: 1
$195.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2147-3005-SSCopy
Newark Part No.27T8110
Product Range3005-SS Series
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length12mm
Overall Length16.76mm
External Width6mm
Product Range3005-SS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M2147-3005-SS is a M3 male to female Hex Standoff made of stainless steel. It is used for printed circuit board mounting.
Applications
Industrial
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
-
Body Length
12mm
External Width
6mm
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
16.76mm
Product Range
3005-SS Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
