Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2148-3506-ALCopy
Newark Part No.27T8119
Product Range3506-AL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 417+ | $1.650 |
| 500+ | $1.490 |
| 1000+ | $1.340 |
Price for:Each
Minimum: 417
Multiple: 1
$688.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2148-3506-ALCopy
Newark Part No.27T8119
Product Range3506-AL Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - MetricM3.5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length13mm
Overall Length19.35mm
External Width6mm
Product Range3506-AL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M2148-3506-AL is a M3.5 male to female Hex Standoff made of aluminium. It is used for printed circuit board mounting.
Applications
Industrial
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
-
Body Length
13mm
External Width
6mm
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M3.5
Standoff Type
Hex Male-Female
Overall Length
19.35mm
Product Range
3506-AL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
