Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2166-4007-SS
Newark Part No.01AH2635
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $3.790 |
| 100+ | $3.590 |
| 200+ | $3.390 |
| 500+ | $3.210 |
| 1000+ | $2.990 |
Price for:Each
Minimum: 57
Multiple: 1
$216.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2166-4007-SS
Newark Part No.01AH2635
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - MetricM4 x 0.7
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length43mm
Overall Length52.53mm
External Width6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
-
Body Length
43mm
External Width
6mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M4 x 0.7
Standoff Type
Hex Male-Female
Overall Length
52.53mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate