Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM3446-SSCopy
Newark Part No.27T8189
Your Part Number
196 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $3.300 |
| 25+ | $3.050 |
| 50+ | $2.820 |
| 100+ | $2.580 |
| 250+ | $2.540 |
| 500+ | $2.510 |
| 1000+ | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM3446-SSCopy
Newark Part No.27T8189
Technical Datasheet
Screw Head StyleRound Washer Face
Thread Size - MetricM4
Thread Size - Imperial-
Screw Length9mm
Fastener MaterialStainless Steel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M3446-SS is a M4 x 0.7 thread metric washer face Thumb Screw made of stainless steel.
Applications
Industrial
Technical Specifications
Screw Head Style
Round Washer Face
Thread Size - Imperial
-
Fastener Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M4
Screw Length
9mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
