Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM3465-SSCopy
Newark Part No.27T8192
Your Part Number
648 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.610 |
| 25+ | $1.390 |
| 50+ | $1.360 |
| 100+ | $1.310 |
| 250+ | $1.230 |
| 500+ | $1.170 |
| 1000+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM3465-SSCopy
Newark Part No.27T8192
Technical Datasheet
Screw Head StyleRound Head
Thread Size - MetricM3
Thread Size - Imperial-
Screw Length8mm
Fastener MaterialStainless Steel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M3465-SS is a M3 x 0.5 thread metric Plain Thumb Screw made of stainless steel.
Applications
Industrial
Technical Specifications
Screw Head Style
Round Head
Thread Size - Imperial
-
Fastener Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M3
Screw Length
8mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
