Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM3561-SSCopy
Newark Part No.27T8218
Your Part Number
197 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 10+ | $2.460 |
| 25+ | $2.260 |
| 50+ | $2.150 |
| 100+ | $2.030 |
| 250+ | $1.910 |
| 500+ | $1.790 |
| 1000+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM3561-SSCopy
Newark Part No.27T8218
Technical Datasheet
Thread Size - MetricM3
Thread Size - Imperial-
Fastener MaterialStainless Steel
Fastener Plating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
M3
Fastener Material
Stainless Steel
Product Range
-
Thread Size - Imperial
-
Fastener Plating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
