Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM6123-4007-SSCopy
Newark Part No.27T8236
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 26+ | $8.490 |
| 100+ | $7.780 |
| 500+ | $7.310 |
| 1000+ | $7.180 |
Price for:Each
Minimum: 26
Multiple: 1
$220.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM6123-4007-SSCopy
Newark Part No.27T8236
Technical Datasheet
External Height - Imperial0.98"
External Height - Metric24.99mm
External Diameter - Imperial0.248"
External Diameter - Metric6.3mm
External Width - Imperial2.01"
External Width - Metric51mm
Handle MaterialStainless Steel
Handle TypeEquipment
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Imperial
0.98"
External Diameter - Imperial
0.248"
External Width - Imperial
2.01"
Handle Material
Stainless Steel
Product Range
-
External Height - Metric
24.99mm
External Diameter - Metric
6.3mm
External Width - Metric
51mm
Handle Type
Equipment
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
