Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.30.073.600/0200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31M6289
Product RangeRAFIX 16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.250 |
| 5+ | $32.820 |
| 10+ | $27.510 |
| 25+ | $26.480 |
| 50+ | $25.450 |
| 100+ | $23.660 |
| 250+ | $23.180 |
Price for:Each
Minimum: 1
Multiple: 1
$37.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.30.073.600/0200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31M6289
Product RangeRAFIX 16 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles-
Angle of Throw90°
Contact Current AC Max6A
Contact Voltage AC Max250V
Product RangeRAFIX 16 Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
-
Contact Current AC Max
6A
Product Range
RAFIX 16 Series
Contact Current DC Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
