Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.69.507.105/1502Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74M5635
Your Part Number
75 In Stock
140 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.370 |
| 5+ | $9.410 |
| 10+ | $8.920 |
| 25+ | $8.740 |
| 50+ | $8.560 |
| 100+ | $8.380 |
| 250+ | $8.200 |
Price for:Each
Minimum: 1
Multiple: 1
$10.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1.69.507.105/1502 is a Signal Lamp with integrated filament lamp, round lens and tin-plated quick-connect terminals. This signal lamp is durable, energy efficient and maintenance-free. The operating state of your systems, machines or vehicles will thus be reliably and safely displayed. In addition, the signal lamp is flexible to use, easy to mount and highly functional.
- 10000hrs Lifespan
Applications
Signalling, Industrial
Technical Specifications
Lamp Base Type
-
Current Rating
-
Lens Shape
Round
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Supply Voltage
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
