Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.69.508.810/0000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74M5641
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.520 |
| 5+ | $17.230 |
| 10+ | $14.480 |
| 25+ | $13.680 |
| 50+ | $13.290 |
| 100+ | $13.020 |
| 250+ | $12.760 |
Price for:Each
Minimum: 1
Multiple: 1
$19.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 1.69.508.810/0000 is a transparent green panel-mount Signal Lamp with super bright integrated LED and round lens. The soldered LED without base cannot be replaced.
- Solder terminal
Applications
Industrial, Signalling
Technical Specifications
LED Color
Green
Mounting Hole Dia
5mm
Luminous Intensity
-
Product Range
-
Operating Voltage
28VDC
Forward Current If
12mA
IP / NEMA Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
