Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.90.111.003/0000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74M5691
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.070 |
| 10+ | $4.360 |
| 25+ | $4.170 |
| 50+ | $3.970 |
| 100+ | $3.770 |
| 250+ | $3.700 |
| 500+ | $3.620 |
| 1000+ | $3.540 |
Price for:Each
Minimum: 1
Multiple: 1
$6.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage
24V
Bulb Size
11.5mm
Average Bulb Life
200h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
S8.5
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
