Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No3.14.001.001/0000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74M6962
Product RangeRF19 Series
Your Part Number
325 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.820 |
| 25+ | $1.790 |
| 50+ | $1.740 |
| 100+ | $1.710 |
| 250+ | $1.670 |
| 500+ | $1.640 |
| 1000+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No3.14.001.001/0000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74M6962
Product RangeRF19 Series
Technical Datasheet
Product RangeRF19 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Actuating Force300gf
Contact Rating100mA at 42VDC
Switch Dimensions (L x W)19.05mm x 19.05mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RF19 Series
Switch Mounting
Through Hole
Actuating Force
300gf
Switch Dimensions (L x W)
19.05mm x 19.05mm
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
100mA at 42VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (2)
Alternatives for 3.14.001.001/0000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
