Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRAISE3D
Manufacturer Part NoE2 CFCopy
Newark Part No.47AK3695
Filament Diameter1.75mm
Layer Thickness / Resolution0.25mm
Supported Printing MaterialsPA12 CF, PPA CF, PPA GF
Build Volume330mm x 240mm x 240mm
Nozzle Diameter0.4mm, 0.6mm, 0.8mm
3D Print Speed Max150mm/s
Input Voltage VAC240V
Power Rating350W
ConnectivityLAN, Live Camera, USB, WiFi
File Input Formats3MF, OBJ, OLTP, STL
Printer SoftwareIdeaMaker
Supported OSLinux, Mac OS, Windows
Product Range-
SVHCTo Be Advised
Technical Specifications
Filament Diameter
1.75mm
Supported Printing Materials
PA12 CF, PPA CF, PPA GF
Nozzle Diameter
0.4mm, 0.6mm, 0.8mm
Input Voltage VAC
240V
Connectivity
LAN, Live Camera, USB, WiFi
Printer Software
IdeaMaker
Product Range
-
Layer Thickness / Resolution
0.25mm
Build Volume
330mm x 240mm x 240mm
3D Print Speed Max
150mm/s
Power Rating
350W
File Input Formats
3MF, OBJ, OLTP, STL
Supported OS
Linux, Mac OS, Windows
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
