Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoOX4120A-D3-5-10.000-3.3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70AK2916
Product Range2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.020 |
| 5+ | $72.710 |
| 10+ | $68.390 |
| 25+ | $66.180 |
| 50+ | $63.950 |
| 100+ | $62.670 |
Price for:Each
Minimum: 1
Multiple: 1
$77.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoOX4120A-D3-5-10.000-3.3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70AK2916
Product Range2000 Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -50ppb
Oscillator Output CompatibilityLVCMOS
Oscillator Case / PackageThrough Hole, 20.8mm x 13.2mm
Supply Voltage Nom3.3V
Product Range2000 Series
Operating Temperature Min0°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
LVCMOS
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppb
Oscillator Case / Package
Through Hole, 20.8mm x 13.2mm
Product Range
2000 Series
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
