Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoRST-W1A0-10608-22M-FY-002Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70AK9397
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 10+ | $3.930 |
| 25+ | $3.660 |
| 50+ | $3.510 |
| 100+ | $3.350 |
| 250+ | $3.230 |
| 500+ | $3.120 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRST-W1A0-10608-22M-FY-002Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70AK9397
Technical Datasheet
Antenna TypeStubby
Frequency Min-
Frequency Max433MHz
Antenna MountingSMA Connector
Gain2dBi
VSWR3
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear Vertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Stubby
Frequency Max
433MHz
Gain
2dBi
Input Power
1W
Antenna Polarization
Linear Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
