Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoRST-W2-P-110-SMA-HCopy
Newark Part No.70AK9400
Your Part Number
157 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
| 10+ | $3.240 |
| 25+ | $3.000 |
| 50+ | $2.870 |
| 100+ | $2.740 |
| 500+ | $2.540 |
| 1000+ | $2.480 |
| 2500+ | $2.410 |
Price for:Each
Minimum: 1
Multiple: 1
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
4G
Frequency Max
2.483GHz
Gain
4.15dBi
Input Power
30W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
