Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RALTRON |
|---|---|
| Manufacturer Part No | SMR-4.000-BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel70AK9466 Re-Reel70AK9465RL Cut Tape70AK9465 |
| Product Range | SMR Series |
| Your Part Number | |
| Technical Datasheet |
8,925 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.388 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.388 |
| 10+ | $0.345 |
| 15+ | $0.336 |
| 25+ | $0.326 |
| 50+ | $0.315 |
| 125+ | $0.303 |
| 250+ | $0.287 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.247 |
| 8000+ | $0.239 |
| 12000+ | $0.233 |
| 20000+ | $0.227 |
| 40000+ | $0.218 |
| 100000+ | $0.214 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RALTRON |
|---|---|
| Manufacturer Part No | SMR-4.000-BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel70AK9466 Re-Reel70AK9465RL Cut Tape70AK9465 |
| Product Range | SMR Series |
| Technical Datasheet | |
| Frequency | 4MHz |
| Product Range | SMR Series |
| No. of Pins | 3 Pin |
| Resonant Frequency | 4MHz |
| Frequency Tolerance | ± 0.5% |
| Frequency Stability | ± 0.3% |
| Resonant Impedance | 30ohm |
| No. of Pins | 3Pins |
| Oscillator Mounting | SMD |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency | 4MHz |
|---|---|
| No. of Pins | 3 Pin |
| Frequency Tolerance | ± 0.5% |
| Resonant Impedance | 30ohm |
| Oscillator Mounting | SMD |
| Operating Temperature Max | 85°C |
| Product Range | SMR Series |
|---|---|
| Resonant Frequency | 4MHz |
| Frequency Stability | ± 0.3% |
| No. of Pins | 3Pins |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
