
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | CM4002016Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 86AH2077 |
| Product Range | Compute Module 4 Series |
| Also Known As | SC0681 |
| Your Part Number | |
| Technical Datasheet |
2,802 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $86.630 |
Product Information
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | CM4002016Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 86AH2077 |
| Product Range | Compute Module 4 Series |
| Also Known As | SC0681 |
| Technical Datasheet | |
| Silicon Manufacturer | Broadcom |
| SOC Type | Broadcom BCM2711 |
| Core Type | 64-bit ARM Cortex-A72 v8 |
| Silicon Family Name | BCM2xxx |
| Core Architecture | ARM |
| No. of Cores | 4 Cores |
| RAM Memory | 2GB LPDDR4 |
| Core Sub-Architecture | Cortex-A72 |
| Silicon Core Number | BCM2711 |
| GPU | VideoCore VI |
| CPU Speed | 1.5GHz |
| Kit Contents | Compute Module 4 w/ 2GB RAM, 16GB eMMC |
| eMMC | 16GB |
| Compute Module Interface | I2C, SPI, PCIe Gen 2 x 1 |
| Wi-Fi Connectivity | - |
| Bluetooth Connectivity | - |
| Product Range | Compute Module 4 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
CM4002016 is a Raspberry Pi Compute Module 4 (CM4) which is System on Module (SoM) containing processor, memory, eMMC Flash and supporting power circuitry. This module allows a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors. In addition, this module has extra IO interfaces over and above what is available on the Raspberry Pi boards, opening up more options for the designer. The design of the CM4 is loosely based on the Raspberry Pi 4 Model B, and for cost-sensitive applications. While previous generations of the Compute Module have all shared the same DDR2-SODIMM-mechanically-compatible form factor, the new CM4 is different. The electrical interface of the CM4 is via two 100-pin high density connectors, and the new physical form factor has a smaller footprint overall when the connectors are taken into account.
- Features 2GB RAM, 16GB eMMC storage
- Broadcom BCM2711, quad core Cortex-A72 (ARM v8) 64-bit SoC at 1.5GHz
- H.265 (HEVC) (upto 4Kp60 decode), H.264(upto 1080p60 decode, 1080p30 encode), OpenGL ES 3.0 graphics
- Gigabit Ethernet PHY supporting IEEE 1588, 1 × PCIe 1-lane Host, Gen 2 (5Gbps)
- 1 × USB 2.0 port (high speed) and 2 × HDMI 2.0 ports (up to 4Kp60 supported), 1 × SDIO 2.0 (CM4Lite)
- 28 × GPIO supporting either 1.8V or 3.3V signaling and peripheral options
- 5x UART, 5x I2C, 5X SPI, 1x SDIO interface, 1x DPI (parallel RGB display), 1xPCM, 2×PWM, 3×GPCLK O/P
- MIPI DSI: 1 × 2-lane MIPI DSI display port and 1 × 4-lane MIPI DSI display port
- MIPI CSI-2: 1 × 2-lane MIPI CSI camera port and 1 × 4-lane MIPI CSI camera port
- Single +5V PSU input and operating temperature range from -20°C to +85°C
Technical Specifications
| Silicon Manufacturer | Broadcom |
|---|---|
| Core Type | 64-bit ARM Cortex-A72 v8 |
| Core Architecture | ARM |
| RAM Memory | 2GB LPDDR4 |
| Silicon Core Number | BCM2711 |
| CPU Speed | 1.5GHz |
| eMMC | 16GB |
| Wi-Fi Connectivity | - |
| Product Range | Compute Module 4 Series |
| SOC Type | Broadcom BCM2711 |
|---|---|
| Silicon Family Name | BCM2xxx |
| No. of Cores | 4 Cores |
| Core Sub-Architecture | Cortex-A72 |
| GPU | VideoCore VI |
| Kit Contents | Compute Module 4 w/ 2GB RAM, 16GB eMMC |
| Compute Module Interface | I2C, SPI, PCIe Gen 2 x 1 |
| Bluetooth Connectivity | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
