
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | CM4008000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 40AJ6743 |
| Product Range | Compute Module 4 Lite Series |
| Also Known As | SC0687 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $162.750 |
Product Information
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | CM4008000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 40AJ6743 |
| Product Range | Compute Module 4 Lite Series |
| Also Known As | SC0687 |
| Technical Datasheet | |
| SOC Type | Broadcom BCM2711 |
| Core Type | 64-bit ARM Cortex-A72 v8 |
| No. of Cores | 4 Cores |
| RAM Memory | 8GB LPDDR4 |
| GPU | VideoCore VI |
| CPU Speed | 1.5GHz |
| eMMC | - |
| Compute Module Interface | I2C, SPI, PCIe Gen 2 x 1 |
| Wi-Fi Connectivity | 2.4GHz and 5GHz 802.11 b/g/n/ac |
| Bluetooth Connectivity | Bluetooth 5.0 BLE |
| Product Range | Compute Module 4 Lite Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
CM4008000 is a Raspberry Pi Compute Module 4 Lite (CM4Lite). It is a System on Module (SoM) containing processor, memory and supporting power circuitry. This module allows a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors. The design of the CM4 is loosely based on the Raspberry Pi 4 Model B, and for cost-sensitive applications, it can be supplied without the eMMC fitted, this version is called the Raspberry Pi Compute Module 4 Lite (CM4Lite). While previous generations of the Compute Module have all shared the same DDR2-SODIMM-mechanically-compatible form factor, the new CM4Lite is different. The electrical interface of the CM4 is via two 100-pin high-density connectors, and the new physical form factor has a smaller footprint overall when the connectors are taken into account.
- Features 8GB RAM, 0GB(Lite) eMMC storage
- Broadcom BCM2711, quad core Cortex-A72 (ARM v8) 64-bit SoC at 1.5GHz
- H.265 (HEVC) (upto 4Kp60 decode), H.264(upto 1080p60 decode, 1080p30 encode), OpenGL ES 3.0 graphics
- Gigabit Ethernet PHY supporting IEEE 1588, 1 × PCIe 1-lane Host, Gen 2 (5Gbps)
- 1 × USB 2.0 port (high speed) and 2 × HDMI 2.0 ports (up to 4Kp60 supported), 1 × SDIO 2.0 (CM4Lite)
- 28 × GPIO supporting either 1.8V or 3.3V signaling and peripheral options
- 5x UART, 5x I2C, 5X SPI, 1x SDIO interface, 1x DPI (parallel RGB display), 1xPCM, 2×PWM, 3×GPCLK O/P
- MIPI DSI: 1 × 2-lane MIPI DSI display port and 1 × 4-lane MIPI DSI display port
- MIPI CSI-2: 1 × 2-lane MIPI CSI camera port and 1 × 4-lane MIPI CSI camera port
- Single +5V PSU input and operating temperature range from -20°C to +85°C
Technical Specifications
| SOC Type | Broadcom BCM2711 |
|---|---|
| No. of Cores | 4 Cores |
| GPU | VideoCore VI |
| eMMC | - |
| Wi-Fi Connectivity | 2.4GHz and 5GHz 802.11 b/g/n/ac |
| Product Range | Compute Module 4 Lite Series |
| Core Type | 64-bit ARM Cortex-A72 v8 |
|---|---|
| RAM Memory | 8GB LPDDR4 |
| CPU Speed | 1.5GHz |
| Compute Module Interface | I2C, SPI, PCIe Gen 2 x 1 |
| Bluetooth Connectivity | Bluetooth 5.0 BLE |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
