Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoCPRP020-WCopy
Newark Part No.82Y6221
Product RangeRaspberry Pi Official HDMI Cables
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.710 |
| 150+ | $2.490 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoCPRP020-WCopy
Newark Part No.82Y6221
Product RangeRaspberry Pi Official HDMI Cables
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Jacket ColorWhite
Product RangeRaspberry Pi Official HDMI Cables
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Metric
2m
Jacket Color
White
Connector Type B
HDMI Plug
Cable Length - Imperial
6.6ft
Product Range
Raspberry Pi Official HDMI Cables
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
