Print Page
RASPBERRY PI PICO W
SBC, Raspberry Pi Pico W, RP2040, ARM Cortex-M0+, 264KB RAM, 2MB Flash, Wi-Fi, Micro-USB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY PI PICO WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38AK5986
Your Part Number
3,891 In Stock
25 more incoming. You can reserve stock now
359 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
3532 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY PI PICO WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38AK5986
Technical Datasheet
SOC Type-
Core Type32-bit RP2040 ARM Cortex-M0+
No. of Cores2Cores
GPU-
CPU Speed133MHz
RAM Memory Size264KB
USB Portsmicro USB 1.1 x 1
Ethernet Ports-
HDMI Ports-
Product Range-
Audio / Video Interface-
General Purpose I/O26Pins
Display InterfaceSupported
Memory Card Support-
Camera Interface-
Bluetooth Connectivity-
Power InletmicroUSB, GPIO
Power Over Ethernet-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RASPBERRY PI PICO W is a RP2040 based microcontroller board. It has been designed to be a low-cost yet flexible development platform for RP2040, with a 2.4GHz wireless interface.
- RP2040 microcontroller with 2MB of flash memory
- On-board single-band 2.4GHz wireless interfaces (802.11n)
- Micro USB B port for power and data (and for reprogramming the flash)
- 40 pinDIP style 1mm thick PCB with 0.1" through-hole pins also with edge castellations
- 3-pin ARM serial wire debug (SWD) port, simple yet highly flexible power supply architecture
- Various options for easily powering the unit from micro USB, external supplies or batteries
- High quality, low cost, high availability
- Comprehensive SDK, software examples and documentation
Notes
Raspberry Pi Pico W I/O voltage is fixed at 3.3V.
Technical Specifications
SOC Type
-
No. of Cores
2Cores
CPU Speed
133MHz
USB Ports
micro USB 1.1 x 1
HDMI Ports
-
Audio / Video Interface
-
Display Interface
Supported
Camera Interface
-
Power Inlet
microUSB, GPIO
SVHC
No SVHC (04-Feb-2026)
Core Type
32-bit RP2040 ARM Cortex-M0+
GPU
-
RAM Memory Size
264KB
Ethernet Ports
-
Product Range
-
General Purpose I/O
26Pins
Memory Card Support
-
Bluetooth Connectivity
-
Power Over Ethernet
-
Technical Docs (1)
Alternatives for RASPBERRY PI PICO W
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
