
Product Information
Product Overview
The 7" Touchscreen Monitor for Raspberry Pi gives users the ability to create all-in-one, integrated projects such as tablets, infotainment systems and embedded projects. The 800 x 480 display connects via an adapter board which handles power and signal conversion. It is truly interactive as the latest software drivers will support a virtual 'on screen' keyboard, so there is no need to plug in a keyboard and mouse.
- Turn your Raspberry Pi into a touch screen tablet, infotainment system, or standalone device
- 10 finger capacitive touch
- Screen Dimensions: 194mm x 110mm x 20mm
- Viewable screen size: 155mm x 86mm
- Screen Resolution 800 x 480 pixels
Applications
Consumer Electronics, Embedded Design & Development, Hobby & Education, Multimedia, Portable Devices
Contents
7" Touchscreen Display, Adapter Board, DSI Ribbon cable, 4 x Stand-offs and screws, 4 x Jumper wires
Notes
NB: The Raspberry Pi board and Power Supply are not included in this kit and should be purchased seperately
Technical Specifications
7" Touchscreen Display
Displays
Raspberry Pi Single Board Computers
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
