Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRYPI-SENSEHATCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49Y7569
Product RangeHATs - Sensing
Also Known AsGTIN UPC EAN: 640522710799
Your Part Number
785 In Stock
Need more?
229 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
556 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $38.410 |
Price for:Each
Minimum: 1
Multiple: 1
$38.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRYPI-SENSEHATCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49Y7569
Product RangeHATs - Sensing
Also Known AsGTIN UPC EAN: 640522710799
Technical Datasheet
Add-On-Card & Module TypeRaspberry Pi Sensor HAT
For Use WithRaspberry Pi Single Board Computers
Product RangeHATs - Sensing
Product Overview
The Raspberry Pi Sense HAT is attached on top of the Raspberry Pi via the 40 GPIO pins. The Sense HAT has several integrated circuit based sensors that can be used for many different types of experiments, applications, and even games.
- Gyroscope – angular rate sensor: ±245/500/2000dps
- Accelerometer - Linear acceleration sensor: ±-2/4/8/16 g
- Magnetometer - Magnetic Sensor: ± 4/8/12/16 gauss
- Barometer: 260 – 1260 hPa absolute range
- Temperature sensor: to ± 2 degC in the 0-65 degC
- Relative Humidity sensor
- 8x8 LED matrix display
- Small 5 button joystick
Applications
Consumer Electronics, Embedded Design & Development, Hobby & Education, Sensing & Instrumentation
Contents
Raspberry Pi Sense HAT
Technical Specifications
Add-On-Card & Module Type
Raspberry Pi Sensor HAT
Product Range
HATs - Sensing
For Use With
Raspberry Pi Single Board Computers
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
