Print Page
RASPBERRYPI3-MODB
SBC, Raspberry Pi3 B, BCM2837, Quadcore 64 bit, 1 GB RAM, MicroSD, Wi-Fi, HDMI, 4x USB 2 ports
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRYPI3-MODBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AH1370
Product RangeRaspberry Pi 3 Model B
Your Part Number
1,987 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $36.750 |
Price for:Each
Minimum: 1
Multiple: 1
$36.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRYPI3-MODBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AH1370
Product RangeRaspberry Pi 3 Model B
Technical Datasheet
SOC TypeBroadcom BCM2837
Core Type64-bit ARM Cortex-A53
No. of Cores4Cores
GPUVideoCore IV
CPU Speed1.2GHz
RAM Memory Size1GB
USB PortsUSB 2.0 x 4
Ethernet Ports10/100M Ethernet
HDMI PortsFull Size HDMI x 1
Product RangeRaspberry Pi 3 Model B
Audio / Video Interface3.5mm Audio Jack
General Purpose I/O40Pins
Display InterfaceSupported
Memory Card SupportmicroSD
Camera InterfaceSupported
Wi-Fi ConnectivitySupported 802.11n
Bluetooth ConnectivityBluetooth 4.1 BLE
Power InletmicroUSB or GPIO
Power Over Ethernet-
Product Overview
RASPBERRYPI3-MODB is a 1GB, Pi 3 Model B. It is a Broadcom BCM2837 64bit quad core processor powered single board computer running at 1.2GHz 1GB RAM. It builds upon the features of its predecessors with a new, faster processor on board to increase its speed. It also features Wi-Fi and Bluetooth Low Energy capabilities to enhance the functionality and the ability to power more powerful devices over the USB ports.
- BCM43438 Wi-Fi on board, Bluetooth low energy (BLE) on board
- 40pin extended GPIO, 4 x USB 2 ports
- 4 pole stereo output and composite video port
- Full size HDMI CSI camera port for connecting the Raspberry Pi camera
- DSI display port for connecting the Raspberry Pi touch screen display
- Micro SD port for loading your operating system and storing data
- Upgraded switched Micro USB power source (now supports up to 2.4Amps)
- Same form factor as the Pi 2 Model B, however the LEDs have changed position
Technical Specifications
SOC Type
Broadcom BCM2837
No. of Cores
4Cores
CPU Speed
1.2GHz
USB Ports
USB 2.0 x 4
HDMI Ports
Full Size HDMI x 1
Audio / Video Interface
3.5mm Audio Jack
Display Interface
Supported
Camera Interface
Supported
Bluetooth Connectivity
Bluetooth 4.1 BLE
Power Over Ethernet
-
Core Type
64-bit ARM Cortex-A53
GPU
VideoCore IV
RAM Memory Size
1GB
Ethernet Ports
10/100M Ethernet
Product Range
Raspberry Pi 3 Model B
General Purpose I/O
40Pins
Memory Card Support
microSD
Wi-Fi Connectivity
Supported 802.11n
Power Inlet
microUSB or GPIO
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
