Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBRRY-MODA+-512M.Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57AJ5662
Your Part Number
1,049 In Stock
Need more?
1 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1048 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $38.380 |
| 25+ | $35.170 |
| 50+ | $32.670 |
| 100+ | $31.600 |
| 250+ | $30.530 |
Price for:Each
Minimum: 1
Multiple: 1
$38.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBRRY-MODA+-512M.Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57AJ5662
Technical Datasheet
Silicon ManufacturerBroadcom
SOC TypeBroadcom BCM2835
Core Type32-bit ARM1176JZF-S (ARM v6)
Silicon Family NameBCM2xxx
Core ArchitectureARM
No. of Cores1Cores
GPUVideoCore IV
Core Sub-ArchitectureARM11
Silicon Core NumberBCM2835
CPU Speed700MHz
Kit ContentsRaspberry Pi Model A+
RAM Memory Size512MB
USB PortsUSB 2.0 x 1
Ethernet Ports-
HDMI PortsFull Size HDMI x 1
Audio / Video Interface3.5mm Audio Jack
General Purpose I/O40Pins
Display InterfaceSupported
Memory Card SupportmicroSD
Camera InterfaceSupported
Wi-Fi Connectivity-
Bluetooth ConnectivityBluetooth 4.2 BLE
Power InletmicroUSB or GPIO
Power Over Ethernet-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Silicon Manufacturer
Broadcom
Core Type
32-bit ARM1176JZF-S (ARM v6)
Core Architecture
ARM
GPU
VideoCore IV
Silicon Core Number
BCM2835
Kit Contents
Raspberry Pi Model A+
USB Ports
USB 2.0 x 1
HDMI Ports
Full Size HDMI x 1
General Purpose I/O
40Pins
Memory Card Support
microSD
Wi-Fi Connectivity
-
Power Inlet
microUSB or GPIO
SVHC
No SVHC (19-Jan-2021)
SOC Type
Broadcom BCM2835
Silicon Family Name
BCM2xxx
No. of Cores
1Cores
Core Sub-Architecture
ARM11
CPU Speed
700MHz
RAM Memory Size
512MB
Ethernet Ports
-
Audio / Video Interface
3.5mm Audio Jack
Display Interface
Supported
Camera Interface
Supported
Bluetooth Connectivity
Bluetooth 4.2 BLE
Power Over Ethernet
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
