
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $21.000 |
Product Information
Product Overview
The official Power over Ethernet (PoE+) add-on board for the Raspberry Pi 3 Model B+, and Raspberry Pi 4 Model B and Compute Module 4 IO board. Use this HAT to power a Raspberry Pi via an Ethernet cable, removing the need for a separate power supply, an ideal solution for embedded and IoT projects. For Raspberry Pi 3 Model B+ and onwards, an 802.3af compliant POE injector, switch or router device is required (not included).
- Power over Ethernet 802.3af compliant
- Class 2 device
- Fully isolate switched-mode power supply (SMPS)
- 36-56V input voltage
- 5V output voltage
- Supplies up to 4A
- Fan control
- Plug-and-play compatibility with Raspberry Pi 3 Model B+, 4 Model B, and Compute Module 4 IO board
Applications
Embedded Design & Development, Hobby & Education, Communications & Networking, IoT (Internet of Things)
Contents
Raspberry Pi PoE Plus HAT, GPIO header, Standoffs and fixings.
Technical Specifications
Raspberry Pi PoE HAT
-
Raspberry Pi 3 Model B+, Raspberry Pi 4 Model B
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
