Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI-HQ-CAMERACopy
Newark Part No.67AH5587
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $57.650 |
Price for:Each
Minimum: 1
Multiple: 1
$57.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI-HQ-CAMERACopy
Newark Part No.67AH5587
Technical Datasheet
Camera TypeHigh Quality Camera
Silicon Manufacturer-
Core Architecture-
Lens Type12.5 mm to 22.4 mm Focus
Resolution12.3MP
Core Sub-Architecture-
Silicon Core Number-
For Use WithRaspberry Pi SBC Boards
Silicon Family Name-
Kit ContentsHQ Camera, 200mm Ribbon Cable
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
RPI-HQ-CAMERA is a 12.3MP high quality camera. New and improved official camera accessory for the Raspberry Pi. Delivering enhanced resolution and sensitivity alongside an interchangeable lens system it is ideal for use in both industrial and consumer/hobby applications.
- 7.9mm diagonal image size CMOS image sensor with square pixel
- Sony IMX477R sensor
- Up to 12-bit raw data
- Adjustable back focus length
- Integrated 1/4"-20 tripod mount
- Compatible with all Raspberry Pi computers
- Compatible with C-mount and CS-mount lenses (C-CS adaptor included)
- 200mm ribbon cable included
- Integrated IR filter
Contents
Camera board, FPC cable, Lens mounting and C to CS-mount adaptor.
Technical Specifications
Camera Type
High Quality Camera
Core Architecture
-
Resolution
12.3MP
Silicon Core Number
-
Silicon Family Name
-
Product Range
-
Silicon Manufacturer
-
Lens Type
12.5 mm to 22.4 mm Focus
Core Sub-Architecture
-
For Use With
Raspberry Pi SBC Boards
Kit Contents
HQ Camera, 200mm Ribbon Cable
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
