Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI NOIR CAMERA BOARDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.32AJ8640
Product RangeRaspberry Pi Camera
Your Part Number
4,907 In Stock
Need more?
1575 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
3332 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.800 |
Price for:Each
Minimum: 1
Multiple: 1
$13.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI NOIR CAMERA BOARDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.32AJ8640
Product RangeRaspberry Pi Camera
Technical Datasheet
Camera TypeRaspberry Pi NoIR Camera Module v2
Silicon ManufacturerSony
Lens TypeFixed Focus Lens
Core Architecture-
Resolution8MP
Core Sub-Architecture-
Silicon Core NumberIMX219
Silicon Family Name-
For Use WithCompatible with all models of Raspberry Pi 1 and 2
Kit ContentsRaspberry Pi NoIR Camera Board v2, Ribbon Cable, NoIR Filter
Product RangeRaspberry Pi Camera
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Camera Type
Raspberry Pi NoIR Camera Module v2
Lens Type
Fixed Focus Lens
Resolution
8MP
Silicon Core Number
IMX219
For Use With
Compatible with all models of Raspberry Pi 1 and 2
Product Range
Raspberry Pi Camera
Silicon Manufacturer
Sony
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Raspberry Pi NoIR Camera Board v2, Ribbon Cable, NoIR Filter
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
