Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | RPI400-ITCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 86AH1911 |
| Product Range | Raspberry Pi 400 |
| Your Part Number | |
| Technical Datasheet |
1,612 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $63.000 |
Price for:Each
Minimum: 1
Multiple: 1
$63.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | RPI400-ITCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 86AH1911 |
| Product Range | Raspberry Pi 400 |
| Technical Datasheet | |
| Kit Type | Raspberry Pi 400 Computer |
| Silicon Manufacturer | Broadcom |
| No. of Bits | 64bit |
| Silicon Family Name | BCM2xxx |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-A72 |
| Silicon Core Number | BCM2711 |
| Kit Contents | Raspberry Pi 400 IT Unit |
| Product Range | Raspberry Pi 400 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Complete personal computer, built into a compact keyboard. Ideal for surfing the web, creating and editing documents, watching videos and learning to program using the Raspberry Pi OS desktop environment. Dual-band (2.4GHz and 5.0GHz) IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE Gigabit Ethernet 2 x USB 3.0 and 1 x USB 2.0 ports connectivity.
- Quad-core 64 bit processor, wireless networking, dual-display output and 4K video playback
- 4GB LPDDR4-3200 DRAM
- Horizontal 40 pin GPIO header
- 2 x micro HDMI ports (supports up to 4Kp60)
- 78- or 79-key compact IT keyboard
- MicroSD card slot (16GB, pre-programmed with Raspberry Pi OS) for operating system, data storage
- 5V DC via USB connector (IT power supply)
- 1 x micro HDMI to HDMI-A cable, 1m
- Include mouse and beginners guide
Technical Specifications
| Kit Type | Raspberry Pi 400 Computer |
|---|---|
| No. of Bits | 64bit |
| Core Architecture | ARM |
| Silicon Core Number | BCM2711 |
| Product Range | Raspberry Pi 400 |
| Silicon Manufacturer | Broadcom |
|---|---|
| Silicon Family Name | BCM2xxx |
| Core Sub-Architecture | Cortex-A72 |
| Kit Contents | Raspberry Pi 400 IT Unit |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
