Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | RPI400-KIT-INCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 26AK5767 |
| Product Range | Raspberry Pi 400 |
| Your Part Number | |
| Technical Datasheet |
92 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $105.000 |
Price for:Each
Minimum: 1
Multiple: 1
$105.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | RPI400-KIT-INCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 26AK5767 |
| Product Range | Raspberry Pi 400 |
| Technical Datasheet | |
| Kit Type | Raspberry Pi 400 Computer |
| Silicon Manufacturer | Broadcom |
| No. of Bits | 64bit |
| Silicon Family Name | BCM2xxx |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-A72 |
| Silicon Core Number | BCM2711 |
| Kit Contents | Raspberry Pi 400 IN, Power Supply, Mouse, HDMI Cable, 16GB MicroSD Card, Beginners Guide |
| Product Range | Raspberry Pi 400 |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Kit Type | Raspberry Pi 400 Computer |
|---|---|
| No. of Bits | 64bit |
| Core Architecture | ARM |
| Silicon Core Number | BCM2711 |
| Product Range | Raspberry Pi 400 |
| Silicon Manufacturer | Broadcom |
|---|---|
| Silicon Family Name | BCM2xxx |
| Core Sub-Architecture | Cortex-A72 |
| Kit Contents | Raspberry Pi 400 IN, Power Supply, Mouse, HDMI Cable, 16GB MicroSD Card, Beginners Guide |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
