Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0065Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK9093
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $16.800 |
Price for:Each
Minimum: 1
Multiple: 1
$16.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0065Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK9093
Technical Datasheet
Silicon Manufacturer-
SOC Type-
Core Type-
Silicon Family Name-
No. of Cores1Cores
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53
GPU-
Silicon Core Number-
CPU Speed1GHz
RAM Memory Size512MB
Kit ContentsRaspberry Pi Zero WH Board
USB PortsMicro USB OTG
Ethernet Ports-
HDMI Portsmini HDMI x 1
Product Range-
Audio / Video InterfaceHDMI, Composite Video
General Purpose I/O-Pins
Display Interface-
Memory Card SupportmicroSD
Camera InterfaceSupported
Wi-Fi Connectivity-
Bluetooth Connectivity-
Power InletMicro USB Connector
Power Over Ethernet-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Silicon Manufacturer
-
Core Type
-
No. of Cores
1Cores
Core Sub-Architecture
Cortex-A53
Silicon Core Number
-
RAM Memory Size
512MB
USB Ports
Micro USB OTG
HDMI Ports
mini HDMI x 1
Audio / Video Interface
HDMI, Composite Video
Display Interface
-
Camera Interface
Supported
Bluetooth Connectivity
-
Power Over Ethernet
-
SOC Type
-
Silicon Family Name
-
Core Architecture
ARM
GPU
-
CPU Speed
1GHz
Kit Contents
Raspberry Pi Zero WH Board
Ethernet Ports
-
Product Range
-
General Purpose I/O
-Pins
Memory Card Support
microSD
Wi-Fi Connectivity
-
Power Inlet
Micro USB Connector
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for SC0065
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
