Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0445Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AH7033
Product RangeRPi4 Model B Power Supplies
Also Known AsGTIN UPC EAN: 765756931250
Your Part Number
3,884 In Stock
1,000 more incoming. You can reserve stock now
677 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
3207 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.400 |
Price for:Each
Minimum: 1
Multiple: 1
$8.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0445Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AH7033
Product RangeRPi4 Model B Power Supplies
Also Known AsGTIN UPC EAN: 765756931250
Technical Datasheet
Input Voltage Range96V AC to 264V AC
Output Voltage5.1VDC
Output Current3A
For Use WithRaspberry Pi
Plug TypeUS
Product RangeRPi4 Model B Power Supplies
SVHCNo SVHC (15-Jan-2019)
Product Overview
SC0445 is a 15.3W USB-C power supply. It is designed to power the latest Raspberry Pi 4 model B computers.
- 5.1VDC output voltage
- 3.0A nominal load current
- Load regulation is ±5%, ±2% line regulation
- Ripple and noise is 120mVp-p
- Rise time is 100ms maximum to regulation limits for DC outputs
- 100 to 240VAC (rated) input voltage, 50/60Hz ±3Hz frequency
- 0.5A maximum input current
- Operating ambient temperature range from 0 to 40°C
- UL94V-1 case material
Notes
Do not expose to water or moisture, or place on a conductive surface whilst in operation. Do not attempt to open or remove the power supply case.
Technical Specifications
Input Voltage Range
96V AC to 264V AC
Output Current
3A
Plug Type
US
SVHC
No SVHC (15-Jan-2019)
Output Voltage
5.1VDC
For Use With
Raspberry Pi
Product Range
RPi4 Model B Power Supplies
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
