Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $5.300 |
Price for:Each
Minimum: 1
Multiple: 1
$5.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0480
Newark Part No.90AH9788
Technical Datasheet
Accessory TypeAntenna Kit
For Use WithRaspberry Pi Compute Module 4
Product Range-
Product Overview
SC0480 is a UFL to SMA female connector antenna kit has undergone extensive testing and is fully certified for use with the Raspberry Pi Compute Module 4.
- Frequency range from 2400-2500/5100-5800MHz
- 100-700MHz bandwidth
- 2dBi gain
- 50ohm impedance
- Maximum power of 10W
- Vertical polarization
- Omnidirectional radiation
- Antenna dimensions: 108x10mm
Technical Specifications
Accessory Type
Antenna Kit
Product Range
-
For Use With
Raspberry Pi Compute Module 4
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate