Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | SC0622Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 71AJ7884 |
| Product Range | Raspberry Pi Build HAT |
| Your Part Number | |
| Technical Datasheet |
1,832 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $26.250 |
Price for:Each
Minimum: 1
Multiple: 1
$26.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | SC0622Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 71AJ7884 |
| Product Range | Raspberry Pi Build HAT |
| Technical Datasheet | |
| Silicon Manufacturer | - |
| Add-On-Card & Module Type | Raspberry Pi Build HAT |
| Core Architecture | - |
| For Use With | Raspberry Pi & LEGO Motors |
| Core Sub-Architecture | - |
| Product Range | Raspberry Pi Build HAT |
| Silicon Core Number | - |
| Silicon Family Name | - |
| Kit Contents | Build HAT |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Raspberry Pi Build HAT combines the power of Raspberry Pi with LEGO® Technic™ motors and sensors to build intelligent machines with unlimited possibilities! Designed for easy integration into LEGO® education with SPIKE™ Prime, the Build HAT can be used to deliver a unique, hands-on learning experience. Supports components from the LEGO® SPIKE™ portfolio, LEGO® MINDSTORMS® Robot Inventor Kit and other LEGO devices that use an LPF2 connector.
- Provides four connectors for adding motors and sensors
- Specially designed Python library for students and makers
- On-board RP2040 microcontroller manages low-level control of LEGO® Technic devices
- Fits any Raspberry Pi with 40-pin GPIO
- 2.1mm Barrel DC power connector (centre positive)
Notes
Using the build HAT power supply (available separately) you can power your Raspberry Pi and all connected devices (except Raspberry Pi 400).
Technical Specifications
| Silicon Manufacturer | - |
|---|---|
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Kit Contents | Build HAT |
| Add-On-Card & Module Type | Raspberry Pi Build HAT |
|---|---|
| For Use With | Raspberry Pi & LEGO Motors |
| Product Range | Raspberry Pi Build HAT |
| Silicon Family Name | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
