Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0748Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71AJ7887
Your Part Number
756 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $16.960 |
Price for:Each
Minimum: 1
Multiple: 1
$16.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0748Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71AJ7887
Technical Datasheet
Input Voltage Range96V AC to 264V AC
Accessory TypePower Supply
For Use WithRaspberry Pi Build HAT Board
Output Voltage8VDC
Output Current6A
Plug TypeEU, India
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Designed to power the Raspberry Pi Build HAT, along with your Raspberry Pi and all connected devices. This power supply is supplied with a 2-pin plug connector for EU use.
- Officially licensed power supply with Raspberry Pi logo & branding
- 110-240V AC Input
- 8V DC, 6A Output
- 1.5m Cable length, 16AWG
- Short-circuit, overcurrent and overvoltage protection
Technical Specifications
Input Voltage Range
96V AC to 264V AC
For Use With
Raspberry Pi Build HAT Board
Output Current
6A
Product Range
-
Accessory Type
Power Supply
Output Voltage
8VDC
Plug Type
EU, India
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
