
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.360 |
Product Information
Product Overview
The Raspberry PI 5 new 27W USB-C PD power supply offers fast, efficient charging at home, in the office or on the go. It delivers a maximum of 5.1V, 5A enabling the Raspberry Pi 5 to power a wider range of peripherals. The total power drawn from the four USB ports on Raspberry Pi 5 is limited by default to a nominal 600mA. This limit is automatically increased to a nominal 1.6A when the USB-C PD Power Supply is detected. The USB-C PD Power Supply is also capable of delivering 3A at 9V, 2.25A at 12V, and 1.8A at 15V to PD-compatible products. Pair it with Raspberry Pi or any USB-C enabled devices making it a good cost-effective power supply. It is available in classic white and black color.
- Input : 100-240 VAC
- Output : 5A at 5.1V, 3A at 9V, 2.25A at 12V, 1.8A at 15V
- Connector : USB-C
- Cable : 1.2m, 18awg
- Color : White
- Plug type : US (type A)
Technical Specifications
100V AC to 240V AC
5A
US
No SVHC (25-Jun-2025)
5.1V
Raspberry Pi 5 Boards
Raspberry Pi 5
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
