Print Page
Image is for illustrative purposes only. Please refer to product description.

151 In Stock
80 more incoming. You can reserve stock now
17 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
134 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $118.860 |
Price for:Each
Minimum: 1
Multiple: 1
$118.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1228Copy
Newark Part No.20AM3967
Technical Datasheet
Screen & Display Type15.6" Full HD 1080p IPS Display
For Use WithRaspberry Pi Computers and Other Devices
Product Range-
Product Overview
SC1228 is a 15.6-inch full HD computer Raspberry Pi display monitor covered in black color enclosure. This is the perfect desktop display companion for both Raspberry Pi computers and other devices. With built-in audio via two front-facing speakers, and VESA and screw mounting options as well as an integrated angle-adjustable stand, the Raspberry Pi monitor is ideal for desktop use or for integration into projects and systems. It can be powered directly from a Raspberry Pi, or by a separate power supply.
- IPS LCD with anti-glare coating panel type
- 1920 × 1080 display resolution and 250 nits brightness (typical)
- Connectivity: standard HDMI port (1.4 compliant), 3.5mm stereo headphone jack, USB-C (power in)
- Audio: 2 × 1.2W integrated speakers
- Support for 44.1kHz, 48kHz, and 96kHz sample rates
- User-friendly, versatile, compact and affordable
Technical Specifications
Screen & Display Type
15.6" Full HD 1080p IPS Display
Product Range
-
For Use With
Raspberry Pi Computers and Other Devices
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
