
Need more?
| Quantity | Price |
|---|---|
| 1+ | $210.000 |
Product Information
Product Overview
SC1285 is a RASPBERRY PI 500 US kit. RASPBERRY PI 500 is a fast, powerful refined personal computer built into a high-quality keyboard, for the ultimate compact PC experience. Raspberry Pi 500 features the same quad-core 64bit Arm processor and RP1 I/O controller found in Raspberry Pi 5. With a one-piece aluminum heatsink built in for improved thermal performance, your Raspberry Pi 500 will run fast and smoothly even under heavy load, while delivering glorious dual 4K display output.
- 2.4GHz quad-core, 64bit arm cortex-A76 CPU, with 512KB L2 caches and a 2MB shared L3 cache
- VideoCore VII GPU and 8GB LPDDR4X-4267 SDRAM
- Dual-band (2.4GHz and 5.0GHz) IEEE 802.11b/g/n/ac Wi-Fi®
- Bluetooth 5.0 / Bluetooth Low Energy (BLE)
- Micro SD card slot, with support for high-speed SDR104 mode and the command queuing extension
- 2 x USB 3.0 ports, supporting simultaneous 5Gbps operation and 1 x USB 2.0 port
- Gigabit Ethernet, dual micro-HDMI ports and 40-pin GPIO header
- Kensington lock
- 5V/5A DC power - via separate USB-C power supply
- Power button on the keyboard
Contents
Raspberry Pi 500, Local USB-C power supply (US), Mouse, Micro-HDMI to standard HDMI cable (2m), Local beginner’s guide(English), SD card adapter and jewel case, Keyboard(US).
Technical Specifications
Raspberry Pi 500 Computer
No SVHC (04-Feb-2026)
Raspberry Pi 500 - US Unit, USB-C Power Supply, Mouse, HDMI Cable, MicroSD Card, Beginners Guide
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
