Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1750Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20AM3807
Your Part Number
85 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $204.750 |
Price for:Each
Minimum: 1
Multiple: 1
$204.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1750Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20AM3807
Technical Datasheet
Silicon ManufacturerBroadcom
No. of Bits64bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-A76
Silicon Core NumberBCM2712
Kit ContentsRaspberry Pi Compute Module 5, IO Board & Case, Cooler, Antenna Kit, Power Supply, HDMI/USB Cable
Product Range-
SVHCTo Be Advised
Product Overview
Offering the perfect environment for testing and prototyping embedded solutions, the Raspberry Pi Development Kit comes complete with all the accessories you need to get started! This comprehensive kit includes a Compute Module 5 (4GB RAM, 32GB Storage with WiFi), IO Board, IO case (IO board is pre-fitted), USB-C power supply, passive cooler, antenna kit and connection cables.
- The Compute Module 5 gives you everything you love about the Raspberry Pi 5, but in a smaller package!
- Model included features 4GB RAM, 32GB eMMC storage and is wireless enabled
- The IO board breaks out the peripheral interfaces provided by the Compute Module to the standard connectors used by Raspberry Pi 5
- IO Board provides full size HDMI 2.0 connectors instead of micro HDMI ports
- Industrial grade metal case with IO board pre-fitted, passive cooler included for CM5
- Supplied with antenna kit to make use of wireless connectivity
- 27W USB-C power supply with UK plug
- Includes two Raspberry Pi standard HDMI cables and Raspberry Pi USB-A to USB-C cable
Technical Specifications
Silicon Manufacturer
Broadcom
Silicon Family Name
-
Core Sub-Architecture
Cortex-A76
Kit Contents
Raspberry Pi Compute Module 5, IO Board & Case, Cooler, Antenna Kit, Power Supply, HDMI/USB Cable
SVHC
To Be Advised
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
BCM2712
Product Range
-
Technical Docs (1)
Alternatives for SC1750
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
