Print Page
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
245 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $204.750 |
Price for:Each
Minimum: 1
Multiple: 1
$204.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1754Copy
Newark Part No.20AM3811
Technical Datasheet
Silicon ManufacturerBroadcom
No. of Bits64bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-A76
Silicon Core NumberBCM2712
Kit ContentsRaspberry Pi Compute Module 5, IO Board & Case, Cooler, Antenna Kit, Power Supply, HDMI/USB Cable
Product Range-
SVHCTo Be Advised
Product Overview
SC1754 is a development kit US for the Raspberry Pi Compute Module 5 that offers an ideal environment for prototyping embedded solutions. This comprehensive kit includes a Compute Module 5 and Compute Module 5 IO Board, together with all the essential accessories to kick-start your product design.
- 64-bit, ARM core architecture
- Cortex-A76 core sub-architecture
Contents
Raspberry Pi compute module 5, IO board and case, Cooler, Antenna kit, Power supply, HDMI/USB cable.
Technical Specifications
Silicon Manufacturer
Broadcom
Silicon Family Name
-
Core Sub-Architecture
Cortex-A76
Kit Contents
Raspberry Pi Compute Module 5, IO Board & Case, Cooler, Antenna Kit, Power Supply, HDMI/USB Cable
SVHC
To Be Advised
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
BCM2712
Product Range
-
Technical Docs (1)
Alternatives for SC1754
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
