Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 50+ | $105.100 |
| 100+ | $101.830 |
| 250+ | $98.560 |
Price for:Each
Minimum: 50
Multiple: 50
$5,255.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC2141Copy
Newark Part No.09AN9266
Technical Datasheet
Memory Card TypeUSB 3.0 Flash Drive
Memory Capacity256GB
For Use WithRaspberry Pi Boards
Product Overview
SC2141 is a compact, high-quality USB 3.0 flash memory drive that delivers powerful random and sequential I/O performance in a sleek and portable form factor. Offering moderate power consumption and significant resilience to power-loss events, the Raspberry Pi flash drive is a reliable companion for any Raspberry Pi or other device. It is ideal for storing, transferring, and backing up data, as well as installing and running operating systems.
- USB 3.0 gen 1×1 interface with type-A connector
- USB attached SCSI protocol with fallback to USB mass storage
- USB 3.0 U1/U2 idle power saving support
- SMART drive health reporting
- 256GB memory capacity
- 18k IOPS (4kB random reads)
- 22k IOPS (4kB random writes)
- 150MB/s sequential write speed (sustained)
Technical Specifications
Memory Card Type
USB 3.0 Flash Drive
For Use With
Raspberry Pi Boards
Memory Capacity
256GB
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
