Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoT6711DVCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.81AC2840
Your Part Number
9,651 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $9.540 |
Price for:Each
Minimum: 1
Multiple: 1
$9.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoT6711DVCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.81AC2840
Technical Datasheet
Accessory TypePower Supply
Input Voltage Range90V AC to 264V AC
Output Voltage5.2VDC
Output Current2.5A
For Use WithRaspberry Pi
Plug TypeUK
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Accessory Type
Power Supply
Output Voltage
5.2VDC
For Use With
Raspberry Pi
SVHC
No SVHC (17-Jan-2022)
Input Voltage Range
90V AC to 264V AC
Output Current
2.5A
Plug Type
UK
Technical Docs (1)
Alternatives for T6711DV
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
