Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No000W280-TAPECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.44M4794
Your Part Number
135 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $57.170 |
| 5+ | $53.190 |
| 10+ | $49.210 |
| 25+ | $45.490 |
| 50+ | $44.310 |
| 100+ | $43.120 |
| 250+ | $42.700 |
Price for:Each
Minimum: 1
Multiple: 1
$57.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No000W280-TAPECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.44M4794
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive Type-
Tape Backing MaterialCopper Foil
Tape Length - Metric4.5m
Tape Colour-
Tape Length - Imperial14.76ft
Total Tape Thickness16.1 mil (0.41 mm)
Roll Length - Imperial15ft
Roll Length - Metric4.57m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range-
SVHCCadmium (23-Jan-2024)
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
Copper Foil
Tape Colour
-
Total Tape Thickness
16.1 mil (0.41 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
25mm
SVHC
Cadmium (23-Jan-2024)
Adhesive Type
-
Tape Length - Metric
4.5m
Tape Length - Imperial
14.76ft
Roll Length - Imperial
15ft
Tape Width - Imperial
0.98"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
